• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8367-160 JC 6749150 Kraft end cutting nipper 160 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN ISO 5748
  • High leverage effect for easier work
  • Induction-hardened precision cutting, cutting hardness 63 - 65 HRC
  • For hard wire/piano wire 1.6 mm
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
  • Design JC = chrome-plated, with 2-component grip covers
  • Type TL = steel gray with blue dip-molded anti-slip grips
Product type

Kraft end cutting nipper

Manufacturer part #

6749150

Length

160 mm

Material

Steel

Material properties

chrome plated

Edge hardness

65 HRC

DIN standard

DIN ISO 5748

TRUE

Chromium-plated

254 kg/m

160 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907903 Gedore 8367-160 JC 6749150 Kraft end cutting nipper 160 mm

Information

Information 1907903 Gedore 8367-160 JC 6749150 Kraft end cutting nipper 160 mm

Description

Features

  • Acc. to DIN ISO 5748
  • Good lever action for easy cutting
  • Induction-hardened precision cutting edges, hardness 63 - 65 HRC
  • For hard wire/piano wire 1.6 mm
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

More interesting products

(*All information is plus legal VAT)