• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8370-235 6751210 End cutting nippers 235 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN ISO 5748
  • For hard wire/Piano wire-values, see table
  • Highest cutting power by double-lever mechanism
  • Tool steel C65, forged
  • GEDORE blue painted
Product type

End cutting nippers

Manufacturer part #

6751210

Length

235 mm

Material

Steel

DIN standard

DIN ISO 5748

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907910 Gedore 8370-235 6751210 End cutting nippers 235 mm

Information

Information 1907910 Gedore 8370-235 6751210 End cutting nippers 235 mm

Description

Features

  • Acc. to DIN ISO 5748
  • For hard wire/piano wire - values see table
  • Double-lever mechanism for maximum cutting performance
  • C65 tool steel, fully forged
  • GEDORE blue varnished

More interesting products

(*All information is plus legal VAT)