• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8480-01 7714060 Torque wrench 9 x 12 mm socket square 8 - 40 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • 8480-01 - GEDORE - DREMOMETER A-SE torque wrench 9x12 8-40 Nm
  • classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded
  • for your safety easily, however robust (since housing made from one piece of aluminum) and insensitive, very workshop-friendly
  • tool holder offers extensive accessory program
  • depending on the tool application can be both forward (e.g. Open-end wrenches) or to the side (e.g. Change-over ratchet and socket wrench insert)
  • , operation only at the handle center - do not use an extension tube, otherwise values may be shifted
  • . Operation only with plug-in tools - otherwise, value shifts may occur. Note the stitch dimension on the certificate. Only GEDORE Original accessories use
  • extremely low wear due to the reduction of the leverage mechanism
  • forged lever chain from the Group's own quality forge
  • highest precision even in heavy use long
  • life and long service life
  • simple operation - fast and safe torque tightening
  • pleasant setting through shapely, captive adjustment button at the end of the handle
  • with certificate according to DIN EN ISO 6789, Traceable to the National Standard via company-owned DAkkS laboratory
Product type

Torque wrench

Downforce

9 x 12 mm socket square

Torque (min.)

8 Nm

Torque (max.)

40 Nm

Graduation

5 Nm

Length

361 mm

Width

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908509 Gedore 8480-01 7714060 Torque wrench 9 x 12 mm socket square 8 - 40 Nm

Information

Information 1908509 Gedore 8480-01 7714060 Torque wrench 9 x 12 mm socket square 8 - 40 Nm

Description

Features

  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3% tolerance of scale set torque. The specification of the standard (+/- 4%) is exceeded.
  • Lightweight yet robust (as the housing is made of an aluminium alloy) and resilient, very workshop-friendly
  • Drive offers extensive range of accessories
  • Depending on the application, access is possible from the front (e.g. rectangular open-end fitting) or side (e.g. reversible ratchet and socket)
  • Force to be applied in the middle of the handgrip only - do not use an extension tube as otherwise, inaccuracies can arise
  • Operation only with end fittings otherwise inaccuracies can arise. Keep the depth gauges on the certificate in mind. Only use original GEDORE accessories.
  • Extremely low wear attributable to reduced forces in the lever mechanism
  • Forged lever chain from our own quality forge
  • Maximum precision even when subjected to extreme continuous use
  • Long life cycles and tool lives
  • Easy operation - fast and safe torque tightening
  • Easy adjustment thanks to attractive adjusting button secured against loss at the end of the handle
  • With certificate acc. to DIN EN ISO 6789, traceable via in-house DAkkS laboratory to national standards

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 512.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)