• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DMUK 100 2641305 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DMUK 100 - GEDORE - DREMASTER UK 1/2" torque wrench, 20-100 Nm
  • controlled screw suit in the most common range of 20-100 N
  • m / 15-75 lbf
  • ft (guide value screws M7-10.9 to M24-8.8, M30-5.6)
  • Adjustable, Trigger and robust pipe torque wrench with integrated ratchet with square drive for industry and trade
  • classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded for your safety. For the controlled right and left suit. 1/2" lever ratchet with push-button release and ball lock. Robust, semi-gloss chrome-plated steel tube construction, with chrome-plated ratchet and high-quality plastic parts
  • ergonomically shaped, 2-component plastic handle with calibration aid
  • Switching between main scale N
  • m and secondary scale lbf
  • ft, To avoid reading errors when setting the desired torque
  • with micrometer scale for N
  • m main scale for adjusting scale wiping values
  • Spring system generates a sensitive and audible trigger signal
  • ergonomic system for torque adjustment with indicator symbol
  • Possibility of quick adjustment by angle screwdriver, Not included in the delivery
  • secured adjustment system
  • for adjustment patent pending
  • origin system generates a clear sensitivity and audible trigger signal
  • ergonomic system for torque adjustment with indicator symbol
  • Possibility of quick adjustment by angle screwdriver,
  • not included in the delivery secured adjustment system
Product type

Torque wrench

Downforce

1/2" (12.5 mm)

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Graduation

5 Nm

Length

437.7 mm

Weight

1.232 kg

Width

44 mm

Height

44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908344 Gedore DMUK 100 2641305 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm

Information

Information 1908344 Gedore DMUK 100 2641305 Torque wrench 1/2" (12.5 mm) 20 - 100 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the most common range of 20 - 300 N
  • m / 15 - 220 lbf
  • ft (guide for screws M7-10.9 to M24-8.8, M30-5.6)
  • Adjustable, releasing and sturdy tubular torque wrench with integrated ratchet and with square drive for industry and the trades Features:
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3 % tolerance of scale set torque. The specification of the standard (+/- 4 %) is exceeded.
  • For controlled clockwise tightening
  • With 1/2" reversible ratchet
  • Sturdy, varnished tubular steel construction, with zinc-plated ratchet head and top-grade plastic parts
  • Ergonomically shaped plastic grip with calibration aid
  • Change-over between N
  • m main scale and lbf
  • ft ancillary scale to avoid reading errors when setting the torque wanted
  • With micrometre scale for main N
  • m scale for setting interim values
  • Release system triggers a tactile and audible signal
  • Ergonomic system for torque adjustment with reference symbol
  • Provision for rapid setting with hexagon allen key, not included
  • Secured adjusting/setting system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)