
Number
Total (€ 375.00 / piece)
€ 375.00
incl. VAT
14-day return policy included
Technical specifications
- DMUK 300 - GEDORE - DREMASTER UK 1/2" torque wrench, 60-300 Nm
- controlled torque wrench in the most common range from (standard value screws M7-10.9 to M24-8.8, M30-5.6)
- Adjustable, triggering and robust pipe torque wrench with integrated ratchet drive for industry and trade
- classified according to DIN EN ISO 6789:2003 Type II Class A, With a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded for your safety. For the controlled right and left suit. 1/2" lever ratchet with push-button release and ball lock. Robust, semi-gloss chrome-plated steel tube construction, with chrome-plated ratchet and high-quality plastic parts
- ergonomically shaped, 2-component plastic handle with calibration aid
- Switching between main scale N
- m and secondary scale lbf
- ft, To avoid reading errors when setting the desired torque
- with micrometer scale for N
- m main scale for adjusting scale wiping values
- Spring system generates a sensitive and audible trigger signal
- ergonomic system for torque adjustment with indicator symbol
- Possibility of quick adjustment by angle screwdriver, Not included in the delivery
- secured adjustment system
- for adjustment patent pending
- origin system generates a clear sensitivity and audible trigger signal
- ergonomic system for torque adjustment with indicator symbol
- Possibility of quick adjustment by angle screwdriver,
- not included in the delivery secured adjustment system
- Product type
Torque wrench
- Downforce
1/2" (12.5 mm)
- Torque (min.)
60 Nm
- Torque (max.)
300 Nm
- Graduation
10 Nm
- Length
619.6 mm
- Width
300 mm
- Height
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1908346 Gedore DMUK 300 2641348 Torque wrench 1/2" (12.5 mm) 60 - 300 Nm
Information
Information 1908346 Gedore DMUK 300 2641348 Torque wrench 1/2" (12.5 mm) 60 - 300 Nm
Description
Features
- Use:
- Controlled screw tightening in the most common range of 20 - 300 N
- m / 15 - 220 lbf
- ft (guide for screws M7-10.9 to M24-8.8, M30-5.6)
- Adjustable, releasing and sturdy tubular torque wrench with integrated ratchet and with square drive for industry and the trades Features:
- Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate. Working accuracy: +/- 3 % tolerance of scale set torque. The specification of the standard (+/- 4 %) is exceeded.
- For controlled clockwise tightening
- With 1/2" reversible ratchet
- Sturdy, varnished tubular steel construction, with zinc-plated ratchet head and top-grade plastic parts
- Ergonomically shaped plastic grip with calibration aid
- Change-over between N
- m main scale and lbf
- ft ancillary scale to avoid reading errors when setting the torque wanted
- With micrometre scale for main N
- m scale for setting interim values
- Release system triggers a tactile and audible signal
- Ergonomic system for torque adjustment with reference symbol
- Provision for rapid setting with hexagon allen key, not included
- Secured adjusting/setting system
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 388.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































