• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DMZ 100 2641518 Torque wrench For socket bits 20 - 100 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DMZ 100 - GEDORE - torque wrench DREMASTER Z 16, 20-100 Nm
  • controlled screw suit in the most common range of 20-100 N
  • m / 15-75 lbf
  • ft (reference value screws M7-10.9 to M24-8.8, M30-5.6)
  • Adjustable, triggering and robust pipe torque wrench with tap holder for industry and trade
  • classified according to DIN EN ISO 6789:2003 Type II Class A, With a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded for your safety.
  • For the controlled right and left suit robust, semi-gloss chrome-plated steel tube construction, with phosphated pin holder (16 mm) and high-quality plastic parts
  • ergonomically shaped, 2-component plastic handle with calibration aid
  • Switching between main scale N
  • m and secondary scale lbf
  • ft, for avoiding reading errors when setting the desired torque.
  • With micrometer scale for N
  • m main scale for setting scale-wiping values
  • of the embrittlement system generates a sensitive and audible trigger signal
  • ergonomic system for torque adjustment with indicator symbol
  • Possibility of quick adjustment by angle screwdriver,
  • not included in the delivery secured adjustment system
  • Factory calibration jig measure: 32 mm
  • (16 mm) actuation only with push-on tools with a uniform pitch - otherwise, value shifts may occur.
  • Depending on the tool insert, both forward (e.g. Socket wrench) or to the side (e.g. Reversible ratchet and socket wrench insert).
  • Patent pending
  • depending on the tool insert can be both forward (e.g. Socket wrench) or to the side (e.g. Reversible ratchet and socket wrench insert)
Product type

Torque wrench

Features

For socket bits

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

3 %

Graduation

5 Nm

Length

405.5 mm

DIN standard

DIN EN ISO 6789-2:2017

Width

27.5 mm

Manufacturer's standards (with certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908347 Gedore DMZ 100 2641518 Torque wrench For socket bits 20 - 100 Nm

Information

Information 1908347 Gedore DMZ 100 2641518 Torque wrench For socket bits 20 - 100 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the most common range of 20 - 850 N
  • m / 15 - 630 lbf
  • ft (guide for screws M7-10.9 to M24-8.8, M30-5.6)
  • Adjustable, releasing and sturdy tubular torque wrench with spigot end for industry and the trades Features:
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate allowing for operations to be traced back. Calibrated to a permitted +/- 3 % deviation and better. The specifications of the standard (+/- 4 %) are exceeded.
  • For controlled bi-directional tightening
  • Sturdy, varnished tubular steel construction, with phosphated spigot end (Ø 16 mm or Ø 22 mm) and high-grade plastic parts
  • Ergonomically shaped plastic grip with calibration aid
  • Change-over between N
  • m main scale and lbf
  • ft ancillary scale to avoid reading errors when setting the torque wanted.
  • With micrometre scale for main N
  • m scale for setting interim values
  • Release system triggers a tactile and audible signal
  • Ergonomic system for torque adjustment with reference symbol
  • Provision for rapid setting with hexagon allen key, not included
  • Secured adjusting/setting system
  • Factory depth gauge: 32 mm (Ø 16 mm) or 56 mm (Ø 22 mm)
  • Operation only with end fittings with standardised depth gauge - otherwise inaccuracies may arise.
  • Depending on the application, access is possible from the front (e.g. open-end fitting) or side (e.g. reversible ratchet and socket)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)