• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-100 A 2 1628984 Pipe wrench nut 2"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spare nut for E-100 and E-175 2"
Product type

Pipe wrench nut

Weight

55 g

Manufacturer part #

1628984

Pipe diameter (in inches) (max.)

2"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909247 Gedore E-100 A 2 1628984 Pipe wrench nut 2"

Information

Information 1909247 Gedore E-100 A 2 1628984 Pipe wrench nut 2"

Description

Features

  • A = Roller / Adjuster screw
  • B = Circlip

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)