• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Link pipe cutter 4536250

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 775.00 / piece)
€ 775.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wall thickness min./max.: 3.2 - 8 mm
Product type

Pipe cutter

Compatible with diameters of

85 - 175 mm

Weight

5.7 kg

Suitable for diameters of (max.)

175 mm

Suitable for pipe diameter (min.)

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451595 Gedore Link pipe cutter 4536250

Description

Small space requirement due to ratchet-like working method
In the standard design suitable for pipes 85 - 175 mm Ø
Can be extended for pipes up to max. 330 mm external Ø
Painted blue

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)