• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300904 R01101011 Double-ended box wrench Spanner size (metric) 10 - 11 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 9.99
-30 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Head width 1: 16.4 mm
  • Head width 2: 17 mm
  • Head height 1: 7 mm
  • Head height 2: 8 mm
  • Offset height 1: 23 mm
  • Offset height 2: 23 mm
  • Net weight: 90 g
Product type

Double-ended box wrench

Spanner size

10 mm

11 mm

Size

10

Length

198 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 838

DIN ISO 3318

DIN ISO 1085

DIN ISO 10104

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188301 Gedore RED 3300904 R01101011 Double-ended box wrench Spanner size (metric) 10 - 11 mm

Description

• Design according to DIN 838, ISO 3318, ISO 1085, ISO 10104
° 5 • offset
• with thin-walled rings
• Chrome-Vanadium-Steel
• Matt-satin chrome surface

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)