• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301027 R09110020 Crowfoot wrench 07 - 19 mm 5/16"

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.99
-5 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 17.7 mm
  • Head width 2:13 mm
  • Head height 1: 6.2 mm
  • Head height 2: 4 mm
  • Jaw position 15°
  • Net weight: 20 g
  • Ring profile: 12 edges
  • Ring angle 15°
Product type

Crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Size

5/16"

Length

110 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188413 Gedore RED 3301027 R09110020 Crowfoot wrench 07 - 19 mm 5/16"

Description

• Ring side angled 15°
• Mole setting 15°
• Chrome-Vanadium-Steel
• Matt-satin chrome surface

This text is machine translated.