• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301115 R01351315 Half-moon box wrench Spanner size (metric) 13 - 15 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 23.4 mm
  • Head width 2: 24 mm
  • Head height 1: 9 mm
  • Head height 2: 9 mm
  • Net weight: 100 g
Product type

Half-moon box wrench

Spanner size

13 mm

15 mm

Length

168 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188317 Gedore RED 3301115 R01351315 Half-moon box wrench Spanner size (metric) 13 - 15 mm

Description

• for tight spaces
• with thin-walled rings
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)