User & Safety Instructions 2188567 Gedore RED R38300329 3301253 Phillips screwdriver 3 Blade length: 150 mm DIN 8764
Description
• Design according to DIN 8764 • blade made of high-quality chrome-molybdenum steel, chrome-plated • Output tip phosphated, corrosion-protected and wear-resistant • Molded handle forms a solid unit with the blade • 2-component handle, hand-protecting power transmission • 5-edge handle head prevents rolling away at the workplace • Slot in handle for hanging
This text is machine translated.
Description
• Design according to DIN 8764 • blade made of high-quality chrome-molybdenum steel, chrome-plated • Output tip phosphated, corrosion-protected and wear-resistant • Molded handle forms a solid unit with the blade • 2-component handle, hand-protecting power transmission • 5-edge handle head prevents rolling away at the workplace • Slot in handle for hanging