• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R40120027 3300156 Forward/reverse ratchet 1/4"

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

280 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive square 6.3 mm
  • Return angle: 5°
Product type

Forward/reverse ratchet

Downforce

1/4"

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN 3120

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188601 Gedore RED R40120027 3300156 Forward/reverse ratchet 1/4"

Description

• Knarring head can be swiveled by 180°
• Lockable in 5 positions
• Forward/reverse operation can be switched by lever
• Push button release
• Matt chrome surface
• fine-toothed
• oval head
• 2-component handle, hand-protecting power transmission
• for socket wrench inserts, connecting parts etc. with square according to DIN 3120 - C 6.3, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)