
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Forward/reverse ratchet
- Downforce
1/2" (12.5 mm)
- No. of teeth
72
- Length
350 cm
- Max. length
250 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Weight
630 g
- Width
100 mm
- Height
150 mm
- Dim
(L x W x H) 350 cm x 100 mm x 150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160504 Gedore RED R60000027 3300410 Forward/reverse ratchet 1/2" (12.5 mm) 350 cm
Information
Information 2160504 Gedore RED R60000027 3300410 Forward/reverse ratchet 1/2" (12.5 mm) 350 cm
Description
Features
- Right/left-handed rotation through lever switchable
- Push-button release
- Fine toothed
- Oval Head
- 2-component grip, hand-protecting power transmission
- Matt chrome-plated surface
- For socket wrench inserts, connecting parts etc. with square according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Chromium-vanadium steel.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 87.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































