• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R60120027 3300409 Forward/reverse ratchet 1/2" (12.5 mm) 290 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

72

Length

290 mm

Max. length

290 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

0.68 kg

Width

41 mm

Height

40 mm

Dim

(L x W x H) 290 x 41 x 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159712 Gedore RED R60120027 3300409 Forward/reverse ratchet 1/2" (12.5 mm) 290 mm

Information

Information 2159712 Gedore RED R60120027 3300409 Forward/reverse ratchet 1/2" (12.5 mm) 290 mm

Description

Features

  • Ratchet head swivels 180°.
  • Can be locked in 5 positions
  • Right/left-handed rotation through lever switchable
  • Push-button release
  • Matt chrome-plated surface
  • Fine toothed
  • Oval Head
  • 2-component grip, hand-protecting power transmission
  • For socket wrench inserts, connecting parts etc. with square according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)