
Number
Total (€ 30.99 / piece)
€ 30.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Drive square 12.5 mm
- Return angle: 12°
- Product type
Ratchet
- Downforce
1/2"
- No. of teeth
30
- Length
272 mm
- Max. length
272 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3122
DIN 3120
- Weight
560 g
- Width
44 mm
- Height
38 mm
- Dim
(L x W x H) 272 x 44 x 38 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188683 Gedore RED R60600006 3300412 Ratchet 1/2" 272 mm
Description
• with through square drive for forward/reverse operation
• robust mechanics
• Design according to DIN 3122, ISO 3315
• 2-component handle, hand-protecting power transmission
• Matt chrome surface
• also suitable for the drive of step keys and radiator nipple keys
• for socket wrench inserts, connecting parts etc. with square according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel
This text is machine translated.
• robust mechanics
• Design according to DIN 3122, ISO 3315
• 2-component handle, hand-protecting power transmission
• Matt chrome surface
• also suitable for the drive of step keys and radiator nipple keys
• for socket wrench inserts, connecting parts etc. with square according to DIN 3120 - C 12.5, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 83.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































