1/5
Bits
Metric
Imperial
3/4" (20 mm)
Chromium-vanadium steel
matt chrome plating
24 mm
3/4" (20 mm)
DIN 3124
DIN ISO 2725-1
DIN 3120-D 20
DIN ISO 1174
(L x W x H) 51 x 36 x 51.0 mm
51 mm
36 mm
51.0 mm
220 g
1 pc(s)
mechanical locking
24
1 3/4"
yes
User & Safety Instructions 2188861 Gedore RED R71002409 Bits Metric, Imperial 3/4" (20 mm) 1-piece 3300494
€ 101.97*
The necessary accessories are required to use the article as described.