1/5
Bits
Metric
Imperial
3/4" (20 mm)
Chromium-vanadium steel
3/4 inch
matt chrome plating
60 mm
3/4" (20 mm)
DIN 3124
DIN ISO 2725-1
DIN 3120-D 20
DIN ISO 1174
(L x W x H) 78 x 80 x 78.0 mm
78 mm
80 mm
78.0 mm
1114 g
1 pc(s)
mechanical locking
60
1 3/4"
yes
User & Safety Instructions 2188872 Gedore RED R71006014 Bits Metric, Imperial 3/4" (20 mm) 1-piece 3300507
€ 125.97*
The necessary accessories are required to use the article as described.