• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore V 60 CP 6 2179040 Shifter 20 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 33.99
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Chrome-plated
  • Chrome-plated, with burnished
  • Dip insulated
  • Individually tested, insulated up to 1000 V
Product type

Shifter

Spanner size

20 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905856 Gedore V 60 CP 6 2179040 Shifter 20 mm

Information

Information 1905856 Gedore V 60 CP 6 2179040 Shifter 20 mm

Description

Features

  • Chrome-plated
  • Dip-insulated
  • Individually tested, insulation up to 1000 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)