
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Individually tested, VDE insulated up to 1000 V, according to EN 60900/IEC 60900, fully insulated blade
- Tip according to DIN ISO 8764-1 PH
- 2-component-T-handle with hanging hole
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Phillips screwdriver
- Size
PH 0
- Blade length
60 mm
- Length
145 mm
- Blade Ø
5.4 mm
- Material
Chromium-vanadium steel
- DIN standard
DIN ISO 8764
- Weight
39 kg
- Downforce
Frearson
- EN standard
EN 60900
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907367 Gedore VDE 2160 PH 0 1612107 Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764
Information
Information 1907367 Gedore VDE 2160 PH 0 1612107 Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764
Description
Features
- Individually tested, VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, fully insulated blade
- Blade tip to DIN ISO 8764-1 PH
- 3-component handles Power-Grip3 with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Type of drive marked at end of the handle
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel


































