• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 8094 6725050 Cable cutting scissors 20 mm 70 mm²

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For cutting multi-wire copper and aluminum cables up to Ø 20 mm;
  • When pre-cut and finished cut are used, the diameter increases to Ø 25 mm;
  • The grip width remains in the area of ergonomic one-handed operation;
  • Pre-cut: Cut the cable jacket with the front cutting edge;
  • Finished cut: Place the cable in the rear cutting edge and cut the conductor(s);
  • Blades are also induction-hardened
  • Precision ground for optimum transmission and novel cutting geometry;
  • Adjustable screw joint with clamp protection;
  • Not suitable for steel wire or wire ropes
  • Special heat-treated steel, forged, browned;
  • Schenker VDE insulated up to 1000 V, according to EN 60900/IEC 60900, immersion insulation: 2-way check tool insulation
Product type

Cable cutting scissors

Manufacturer part #

6725050

Length

200 mm

Material

Special steel

Wire hardness diameter (max.)

20 mm

Wire hardness cross section (max.)

70 mm²

Weight

423 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907699 Gedore VDE 8094 6725050 Cable cutting scissors 20 mm 70 mm²

Information

Information 1907699 Gedore VDE 8094 6725050 Cable cutting scissors 20 mm 70 mm²

Description

Features

  • For cutting multi-core copper and aluminium cables up to Ø 20 mm
  • When using first and final cuts, the diameter increases to Ø 25 mm
  • The handle width remains within the range of ergonomic single-hand operation
  • First cut: Use the front blade to cut the cable sheath
  • Final cut: Place the cable in the back blade and separate the wire(s)
  • Cutting edges additionally inductively hardened
  • Precision ground for optimum action, new cutting-edge geometry
  • Adjustable screw joint with finger protection
  • Not suitable for steel wire or hard-drawn copper wire
  • Special tool steel, forged, gun-metal finish
  • Handles with VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)