• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 8314-160 H 1552163 Side cutter 160 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 160 mm
  • Ideal for confined spaces
  • With slim head
  • Induction-hardened precision cutting, cutting hardness 63 - 65 HRC
  • For medium-hard wire 1.6 mm
  • Inlaid, play-free joint
  • Thigh VDE insulated up to 1000 V, according to EN 60900/IEC 60900, cover insulation
  • GEDORE special allowance steel, chrome-plated
Product type

Side cutter

Manufacturer part #

1552163

Length

160 mm

Material

Steel

Edge hardness

65 HRC

Wire hardness (max.) medium wire

1.6 mm

Width

300 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907866 Gedore VDE 8314-160 H 1552163 Side cutter 160 mm

Information

Information 1907866 Gedore VDE 8314-160 H 1552163 Side cutter 160 mm

Description

Features

  • With slender head - ideal for confined spaces
  • Induction-hardened precision cutting edges, hardness 63 - 65 HRC
  • For medium-hard wire, 1.6 mm
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE insulating sleeves up to 1000 V, acc. to EN 60900/IEC 60900

More interesting products

(*All information is plus legal VAT)