• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 8316-200 H 1551000 Kraft side cutter 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Length 200 mm
  • Individually tested
  • Large leverage for easy cutting
  • Induction-hardened precision cutting
  • Cutting hardness 63 - 65 HRC
  • With bevel
  • For hard wire/Piano wire-values, see table
  • Max. Cutting capacity Ø 1.8 - 2.0 mm
  • Aufgelegtes joint
  • High cutting performance with guaranteed 35% less application of force
  • Thigh VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-component grip covers
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered, chrome-plated
Product type

Kraft side cutter

Manufacturer part #

1551000

Length

200 mm

Material

Steel

Edge hardness

65 HRC

Width

300 mm

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907881 Gedore VDE 8316-200 H 1551000 Kraft side cutter 200 mm

Information

Information 1907881 Gedore VDE 8316-200 H 1551000 Kraft side cutter 200 mm

Description

Features

  • Good lever action for easy cutting
  • Induction-hardened precision cutting edges, hardness 63 - 65 HRC
  • For hard wire/piano wire - values see table
  • Max. cutting capacity Ø 1.8 - 2.0 mm
  • GEDORE special hardened and tempered steel, chrome-plated
  • Handles with VDE insulating sleeves up to 1000 V, acc. to EN 60900/IEC 60900

More interesting products

(*All information is plus legal VAT)