• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore WT 1056 12 1818252 Tool backpack (unequipped) (L x W x H) 70 x 380 x 410 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

954 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 70 x 380 x 410 mm

Product type

Tool backpack (unequipped)

Max. load capacity

12 kg

Material

Polyester fabric

Factory colour

Black

Length

70 mm

Height

410 mm

Width

380 mm

Weight

1.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452006 Gedore WT 1056 12 1818252 Tool backpack (unequipped) (L x W x H) 70 x 380 x 410 mm

Description

Soft backpack, extremely light and yet robust
Made of tear-resistant polyester fabric
Durable and waterproof
Conveniently placed pockets indoors and outdoors
ideal for storing tools, accessories and documents
Robust zippers
Padded shoulder straps and additional top grip

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)