• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GEEKOM Mini PC A8 Max AMD Ryzen 7 8745HS 16 GB RAM 1 TB SSD AMD Win 11 Pro A8 Max-R7

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEEKOM A8 Max Mini PC

  • AMD Ryzen 7 8745HS 8 core(s) / max. 4.9 GHz
  • RAM: 16 GB DDR5 RAM
  • 1 TB SSD
  • AMD
  • Windows® 11 Pro
  • 'AMD Ryzen 7 with Radeon Graphics'. Square logos: on the left Ryzen 7 in Grey and Orange, on the right Radeon Graphics in Red and White.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Mini PC

Model

A8 Max - R7-8745HS

CPU series

AMD Ryzen 7

CPU

AMD Ryzen 7 8745HS

Processor/type

8745HS

Processor cores (No.)

8 x

CPU speed

3.8 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

24 MB

16 GB

RAM type

DDR5 RAM

No. of memory slots

1

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

2 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

5 x

No. of USB 3.0 ports

2 x

Interfaces

Headphone jack (3.5 mm)

Supported memory cards

SD

SDHC

SDXC

Factory colour

Silver

Width

135 mm

Height

132 mm

Depth

46.9 mm

Weight

700 g

PSU power

120 W

Features

Kensington lock

Memory card reader

Operating system (Version)

Windows® 11 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400633 GEEKOM Mini PC A8 Max AMD Ryzen 7 8745HS 16 GB RAM 1 TB SSD AMD Win 11 Pro A8 Max-R7

User & Safety Instructions 3400633 GEEKOM Mini PC A8 Max AMD Ryzen 7 8745HS 16 GB RAM 1 TB SSD AMD Win 11 Pro A8 Max-R7

Description

Excellent graphics performance
The A8 Max integrates the AMD Radeon™ 780M graphics processor core with 12 graphics processor cores, providing performance it can take with dedicated graphics cards. Whether for everyday office work, entertainment, video editing, 3D modeling or AAA games, the A8 Max offers exceptional graphic performance.

Large and fast memory
The A8 Max is equipped with 32 GB DDR5 Dual channel memory, which offers transmission speeds of up to 5600MT/s. No matter whether you are working with professional design, video editing, software development or the management of extensive data tasks, the high-performance memory of the A8 Max guarantees a smooth experience.

Expand as desired
The A8 Max offers up to 5 USB 3.2 Gen 2 ports, 1 USB 2.0 ports, 2 USB-C® ports, 2 HDMI ports and 1 SD card slot. This setup easily meets a variety of interface and device expansion requirements and allows multiple displays to be connected, allowing up to 4 monitors to be used at the same time. This makes it easy to manage several tasks across different screens!

High-speed SSD with high capacity
The A8 Max is equipped with a 1 TB high-speed SSD, supporting the fourth-generation PCIe technology. This SSD offers high-speed read and write functions and can simultaneously store approximately 1 million documents, 300,000 high-resolution photos or 300 high-resolution films. With this you can safely store your work results, unforgettable moments in life and entertainment media.

As compact as a book
The A8 Max has a volume of only 0.84 cubic meters, making it as compact as a book. You can use it almost anywhere and take it with you while traveling.

Powerful Kern
The A8 Max is equipped with the AMD R9-8745HS processor, which runs on Zen 4 architecture, with 8 cores and 16 threads, with a maximum frequency of up to 5.1 GHz. Its powerful cores provide excellent computing power without a doubt.

Two Ethernet connections
The A8 Max's Dual Ethernet port design delivers significant benefits for network reliability and performance. You can connect each port to different Internet providers to ensure uninterrupted network operation, even if a provider fails. At the same time, bandwidth aggregation technology enables the combination of the bandwidth of the two network interfaces, increasing overall throughput of the network and better meeting scenarios that require high-speed data transmission.

Seamless wireless connectivity
The A8 Max supports the Wi-Fi 5 protocol and thus enables convenient and stable connections to wireless networks in the vicinity. It offers fast data transfer and lower latency in the network, so that activities like streaming HD videos, playing online games and remote control of devices are possible without any problem.

Iceblast upgrade again!
The Iceblast cooling system developed by GEEKom itself has distinguished itself from similar products thanks to its excellent heat dissipation and its near-silent operation.

However, the engineers at GEEKOM are still working on even more extreme cooling solutions! The A8 Max is equipped with our latest generation ICEblast system, whose noise-optimized fan blades reduce operating noise by another 40%, so that you can concentrate on your work undisturbed.


Adapter Information:
Model number: Hyleton-120W-xxxyyyyy
Input range: 100 to 240V, 50 to 60Hz, 2.0A max.
OUTPUT: 120W, 19V/6.32A

This text is machine translated.

Scope of delivery

  • A8 Max Mini PC
  • VESA-bracket.
  • HDMI Cables
  • 6 screws
  • Thank you card
  • Mains adapter
  • User manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

System requirements

  • Windows 11 Pro

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)