• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc DOORBELL595ULE_BLK_I Wireless door bell

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc DOORBELL 595 ULE bell

  • Door bell - transmitter of intercom - runs only with the telephone Amplidect 595 ULE
  • Wireless radio doorbell
  • Supplied or wall mount - waterproof (IP44)
  • Range up to 50 m indoors and up to 300 m outdoors
  • Calls your Geemarc AmpliDECT 595 U.L.E phone when pressed
  • Call forwarding to mobile phone or other phone is possible

Technical specifications

Product type

Wireless door bell

300 m

Factory colour

Black

Dim

(L x W x H) 2.9 x 10.7 x 6.7 cm

Transmitter dimensions

10.7 x 6.7 x 2.9 cm mm

Length

2.9 cm

Width

10.7 cm

Height

6.7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233877 Geemarc DOORBELL595ULE_BLK_I Wireless door bell

User & Safety Instructions

User & Safety Instructions 2233877 Geemarc DOORBELL595ULE_BLK_I Wireless door bell

Description

THE DOORBELL 595 is a bell for intercom and runs with the visual and acoustic warning signal (RINGER) and the telephone AMPLIDECT595ULE. It is a complete intercom system, thanks to this new system you will not only be informed thanks to the ringer, but also thanks to the wireless telephone Amplidect 595 ULE, when someone rings the door. With this system, it is also possible to speak between the handset and the intercom system. There are 2 different melodies on the phone and ringer when someone rings the door or when someone calls.
Never miss your calls or friends/neighbors ringing at the door!
If you are in the garden, outside or on the first floor, the calls can be forwarded on your mobile phone or another telephone (from the telephone or doorbell) ! The loudest cordless telephone with answering machine (handset volume up to + 50dB).
The AMPLIDECT595 cordless hard-of-hearing phone is not only compatible with hearing devices, but can be set especially loud for better hearing. In addition to hands-free setting, 9 direct dial keys on the handset, emergency call function (SOS key calls the 4 telephone numbers automatically one after another until someone answers) adjustable loudspeaker setting and reception volume, mute function and pause function, the analogueue telephone shines owing to large keys and writing as well as high contrast with particularly good operation. The answering machine is available in German, English, French and Dutch. You can block up to 100 unwanted numbers. The VIP function is very convenient : it allows incoming calls only from numbers stored in the VIP directory (up to 50 numbers) when the Call Barring feature is enabled.

This text is machine translated.

Features

  • Transmitter
  • Push button
  • waterproof IP44
  • Intercom system
  • 5 different melodies on the base station AMPLIDECT595ULE : Different ring tones for the doorbell and for calls
  • Operation with 2 AA
  • DECT U.L.E technology (Ultra Low Energy)
  • as a standing model or for wall mounting
  • Range up to 50 m inside and up to 300 m outdoors

Scope of delivery

  • 1 Doorbell
  • 2 x AA batteries
  • 1 detailed operating instructions

Hints

This product only works with the telephone AMPLIDECT595ULE and the RINGER595 (receiver for the intercom system - not mandatory).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)