• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gembird MUS-ERGO-03 Ergonomic mouse Corded Optical Grey 6 Buttons 800 dpi, 1600 dpi, 2400 dpi, 3200 dpi

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic wired optical 6-button mouse, gray

  • Ergonomic cabled optical mouse with 6 buttons
  • Ergonomic vertical hand position prevents fatigue and minimizes problems with the wrist
  • CPI button for fast change of resolution (800-3200 DPI)
  • Next/Back buttons for faster browsing in the Internet

Technical specifications

Product type

Ergonomic mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

800 dpi

1600 dpi

2400 dpi

3200 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Factory colour

Grey

Cable length

1.35 m

Width

68 mm

Height

85 mm

Depth

105 mm

Weight

160 g

Cable design

Round

Version

Cable

Keyboard layout

None (PC-controlled)

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389482 Gembird MUS-ERGO-03 Ergonomic mouse Corded Optical Grey 6 Buttons 800 dpi, 1600 dpi, 2400 dpi, 3200 dpi

User & Safety Instructions

User & Safety Instructions 3389482 Gembird MUS-ERGO-03 Ergonomic mouse Corded Optical Grey 6 Buttons 800 dpi, 1600 dpi, 2400 dpi, 3200 dpi

Description

Comfort meets precision – Gembird MUS-ergo-03

Ergonomic, stylish and powerful: The Gembird MUS-ergo-03 was developed to combine comfort and efficiency. With its innovative vertical design it supports a natural hand position, reduces the load and provides for relaxed working or gaming - even during long sessions. The precise sensor and the easily accessible keys guarantee highest accuracy and control.

Perfect for everyone who attaches importance to health and productivity - the Gembird MUS-ergo-03 brings comfort to the point. Discover now and feel the difference!

This text is machine translated.

Scope of delivery

  • Ergonomic cabled optical 6 buttons mouse
  • User manual

System requirements

  • Windows 7/8/10/11, min. 1 free USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)