• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433727 Blind rivet nut (Ø) 4 mm M4 500 pc(s)

1/6
Product type
Blind rivet nut
Thread size
M4
Max. clamping range
3.0 mm
Min. clamping range
0.25 mm
(Ø)
4 mm
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.30 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet nut

(Ø)

4 mm

Content

500 pc(s)

Thread size

M4

Dim

(Ø) 4 mm

Max. clamping range

3.0 mm

Min. clamping range

0.25 mm

Thread length

6 mm

Thread tensile strength

10000 N

Clamping range

0.25 - 3.0 mm

Head Ø

9

Head height

0.7 mm

Hole diameter

6.1 mm

Shaft length

12

Shank Ø

6 mm

Head shape

Small head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910041 Gesipa 1433727 Blind rivet nut (Ø) 4 mm M4 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)