• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1457088 Rivet gun 260 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rivet gun

Rivet diameter (min.)

3 mm

Rivet diameter (max.)

6 mm

Length

260 mm

Material

Aluminium

Material properties

Die-cast

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910871 Gesipa 1457088 Rivet gun 260 mm 1 pc(s)

Information

Information 2910871 Gesipa 1457088 Rivet gun 260 mm 1 pc(s)

Description

GBM 10 – Manual blind rivet nut setting device
Hand blind rivet nuts setting device with simple height setting

Working range
Sets blind rivet nuts from M3* to M6 aluminum and up to M5 steel, brass and stainless steel.

Technical data
Weight: 600 g
Total length: 260 mm.
Setting stroke 7 mm

equipment
Standard: Threaded pin and mouthpiece (optionally from M4 - M6)
Maintenance instructions and spare parts list
Stroke chart

Design features
- Simple lifting adjustment by knurled nut with stroke scale for safe and complete setting of blind rivet nut
- Threaded pin lock by spring ring for quick change of threaded punches without tools
- With opening spring for easy handling
- Pliers housing made of high-quality die-cast aluminum
- Forged chromium-vanadium steel pliers shaft
- Steel inserts at all high-stress bearing points
- Ergonomic cuffs

This text is machine translated.

Scope of delivery

  • GBM 10, threaded pin and M6 mouthpiece, maintenance instructions with spare parts list, lifting table, supplied in a cardboard box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)