
Number
Total (€ 945.00 / piece)
€ 945.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cordless riveter
- Rivet diameter (min.)
2.4 mm
- Rivet diameter (max.)
6 mm
- Mouthpieces
4
- Material
Aluminium
- Weight
2.0 kg
Documents & Downloads
Datasheet
Datasheet 2910881 Gesipa 1457240 Cordless riveter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2910881 Gesipa 1457240 Cordless riveter 1 pc(s)
Information
Information 2910881 Gesipa 1457240 Cordless riveter 1 pc(s)
Description
AccuBird – The classic
The proven blind rivet with Li-ion energy
Advantages
- Developed in Germany and produced in Germany since 1992
- High working speed thanks to the same speed at which the gripping mechanism is applied
- High setting force for a large working range for blind rivets up to 5 mm Ø all materials
- Large unit stroke of 20 mm
- Electronic control
- No mechanical switching elements
- Electronic temperature and overload protection
- High reliability due to low-loss power transmission using ball-screw drive with Hohem efficiency
- The wireless device for flexible use in assembly and industrial production
- Auto-reverse function: The additional mode stops the pulling process immediately after the spike has been torn down
And moves the pulling mechanism back to the starting position. This reduces wear, saves time,
Energy and the device is immediately ready for use.
Technical data
Setting force 10,000 N
Weighs 2.0 kg with battery
Device travel 20 mm
Drive: DC motor
Included in the delivery
Mouthpieces 17/24, 17/27, 17/29 and 17/32,
14V Li-Ion rechargeable battery 2.0 Ah
Working range
Blind rivets from Ø 2.4 mm aluminum up to Ø 5 mm of all materials
And blind rivets up to Ø 6 mm aluminum. (max. Mandrel Ø 3.2 mm)
This text is machine translated.
The proven blind rivet with Li-ion energy
Advantages
- Developed in Germany and produced in Germany since 1992
- High working speed thanks to the same speed at which the gripping mechanism is applied
- High setting force for a large working range for blind rivets up to 5 mm Ø all materials
- Large unit stroke of 20 mm
- Electronic control
- No mechanical switching elements
- Electronic temperature and overload protection
- High reliability due to low-loss power transmission using ball-screw drive with Hohem efficiency
- The wireless device for flexible use in assembly and industrial production
- Auto-reverse function: The additional mode stops the pulling process immediately after the spike has been torn down
And moves the pulling mechanism back to the starting position. This reduces wear, saves time,
Energy and the device is immediately ready for use.
Technical data
Setting force 10,000 N
Weighs 2.0 kg with battery
Device travel 20 mm
Drive: DC motor
Included in the delivery
Mouthpieces 17/24, 17/27, 17/29 and 17/32,
14V Li-Ion rechargeable battery 2.0 Ah
Working range
Blind rivets from Ø 2.4 mm aluminum up to Ø 5 mm of all materials
And blind rivets up to Ø 6 mm aluminum. (max. Mandrel Ø 3.2 mm)
This text is machine translated.
Scope of delivery
- AccuBird, mouthpieces: 17/24, 17/27, 17/29 and 17/32, 1 14.4V Li-Ion rechargeable battery 2.0 Ah, 1 charger for 14.4V Li-Ion rechargeable batteries, operating instructions + spare parts list, delivered in carton
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,146.98*
What kind of Speciality Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































