• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1457833 Cartridge rivet 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,045.00 / piece)
€ 3,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cartridge rivet

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

6.4 mm

Weight

2.0 kg

Documents & Downloads

Information

Information 2910946 Gesipa 1457833 Cartridge rivet 1 pc(s)

Security datasheet

Security datasheet 2910946 Gesipa 1457833 Cartridge rivet 1 pc(s)

Description

TAURUS 2 speed rivet
The magazine set for extremely quick and perfect setting.

Working range
The rivet device is suitable for setting standard magazines of 2.4 mm - 6.4 mm of all materials.

Technical data
Setting force 6,500 N at 6 bar
Device travel 30 mm
Operating pressure 5-7 bar
Hose connection: 6 mm Ø (1/4’’)
Weight: 2.0 kg.

equipment
Bracket at the device head
1 bottle of hydraulic oil 100 ml
1 oil-refiller tanks
1 Oil press
Operating instructions with list of spare parts

Advantages
- Fast setting, short cycle times
- Ergonomic handling for fatigue-free working
- Light and compact design
- Modular structure based on the TAURUS
- Softgrip
- Tool-free changeover of the expanding mouthpiece and spring

This text is machine translated.

Scope of delivery

  • TAURUS 2 Speed Rivet, hanger on machine head, 1 bottle of hydraulic oil 100 ml, 1 oil refill tank, 1 oil press, operating instructions with spare parts list, supplied in carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,394.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)