
Number
Total (€ 1,809.00 / piece)
€ 1,809.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cordless riveter
- Rivet diameter (min.)
2.4 mm
- Rivet diameter (max.)
6 mm
- Material
Aluminium
- Weight
2.1 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2911194 Gesipa 1680294 Cordless riveter 1 pc(s)
Information
Information 2911194 Gesipa 1680294 Cordless riveter 1 pc(s)
Description
AccuBird Pro
The battery-operated rivet set of the latest generation – up to 4 x faster than the conventional battery sets!
With the brushless motor and 13,000 N putting force the AccuBird Pro is extremely fast and sets blind rivets up to Ø 6 mm of all materials.
Extremely fast, almost no wear
The AccuBird Pro's BLDC motor has an extremely long service life and is almost wear-free.
In comparison with conventional battery sets the setting process is up to 4 times faster and comparable with pneumatic-hydraulic blind rivet setting devices.
The optional auto reverse function additionally shortens the towing procedure, and the AccuBird Pro is immediately ready for use.
Proven and ergonomic
The AccuBird Pro is also equipped with the already tried and tested thousand times over and low wear fodder baking system,
And the ergonomic design of the TAURUS series.
Working range
Blind rivets from Ø 2.4 mm aluminum up to Ø 6 mm of all materials (max. Mandrel-Ø 3.7 mm).
Please note the use of the correct pressure bushing according to the operating instructions!<
Technical data
Setting force 13,000 N
Weight 2.1 kg. with {battery}
Drive: Brushless motor (BLDC)
Working stroke 25 mm.
The pressure release ensures that the components to be riveted are reliable before the riveting process
Lying on top of each other without a gap. In addition it is ensured that the blind rivet is in the end position in the bore
Before the setting process is reached and the setting head is resting against it.
The pressing force can be set variably by springs depending upon the application.
The way it works
The release mechanism is also installed on the release button of the device. It allows a triggering
The rivet unit is only closed when an adjustable pressure force is achieved on the components. Thus comes before
The riveting process ensures that the various components of the application are pressed together correctly.
Thus, uncontrolled deformation of the rivet shaft between the materials is prevented, which
otherwise, they remained undetected. The pressing force can be varied in five steps. Adjustment is made through
Add or remove springs. Thus an unintended adjustment of the defined clamping force is excluded.
The standard release button is preceded by a series pushbutton.
Only when the selected spring force is overcome and the defined pressure force is reached can the
Rivet procedure can be released by pressing the yellow release button.
This text is machine translated.
The battery-operated rivet set of the latest generation – up to 4 x faster than the conventional battery sets!
With the brushless motor and 13,000 N putting force the AccuBird Pro is extremely fast and sets blind rivets up to Ø 6 mm of all materials.
Extremely fast, almost no wear
The AccuBird Pro's BLDC motor has an extremely long service life and is almost wear-free.
In comparison with conventional battery sets the setting process is up to 4 times faster and comparable with pneumatic-hydraulic blind rivet setting devices.
The optional auto reverse function additionally shortens the towing procedure, and the AccuBird Pro is immediately ready for use.
Proven and ergonomic
The AccuBird Pro is also equipped with the already tried and tested thousand times over and low wear fodder baking system,
And the ergonomic design of the TAURUS series.
Working range
Blind rivets from Ø 2.4 mm aluminum up to Ø 6 mm of all materials (max. Mandrel-Ø 3.7 mm).
Please note the use of the correct pressure bushing according to the operating instructions!<
Technical data
Setting force 13,000 N
Weight 2.1 kg. with {battery}
Drive: Brushless motor (BLDC)
Working stroke 25 mm.
The pressure release ensures that the components to be riveted are reliable before the riveting process
Lying on top of each other without a gap. In addition it is ensured that the blind rivet is in the end position in the bore
Before the setting process is reached and the setting head is resting against it.
The pressing force can be set variably by springs depending upon the application.
The way it works
The release mechanism is also installed on the release button of the device. It allows a triggering
The rivet unit is only closed when an adjustable pressure force is achieved on the components. Thus comes before
The riveting process ensures that the various components of the application are pressed together correctly.
Thus, uncontrolled deformation of the rivet shaft between the materials is prevented, which
otherwise, they remained undetected. The pressing force can be varied in five steps. Adjustment is made through
Add or remove springs. Thus an unintended adjustment of the defined clamping force is excluded.
The standard release button is preceded by a series pushbutton.
Only when the selected spring force is overcome and the defined pressure force is reached can the
Rivet procedure can be released by pressing the yellow release button.
This text is machine translated.
Scope of delivery
- AccuBird Pro with Press Release, mouthpieces 17/20, 17/24, 17/27, 17/29, 17/32, 17/36, 17/40, additional pressure socket for larger blind rivet dimensions (separate mouthpiece required), 1 CAS battery 18 V / 2.0 Ah (Li-Ion), 1 battery charger for CAS batteries 18V Li-Ion, operating instructions + spare parts list, delivery in L-Boxx
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,866.99*
What kind of Speciality Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































