• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIEBEL Desiccants Silica gel beads Orange, Colourless

EAN:
Part number:
Item no:
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 19.00)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silica gel Dry beads Silica gel Orange colorless 4 kg canister

  • 3 mm grain, can be regenerated
  • Colour indicator: White
  • This text is machine translated.

Technical specifications

Product type

Silica gel beads

Factory colour

Orange

Colourless

Documents & Downloads

Datasheet

Datasheet 3521287 GIEBEL Desiccants Silica gel beads Orange, Colourless

Security datasheet

Security datasheet 3521287 GIEBEL Desiccants Silica gel beads Orange, Colourless

Description

Features

  • Pebble gel
  • Structure: 99% SiO2
  • Colour ORANGE
  • Indicator/indicator: ORANGE too COLORLESS
  • Granules/grit 3-5 MM
  • resealable

Scope of delivery

  • Silica gel Dry beads Silica gel Orange colorless 4 kg canister

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)