
1/4
Barebone
GA-APC002
GA-APC002
Intel® Core™ i5
Intel® Core™ i5-14600K (24 MB cache, up to 5.30 GHz)
14600K
14th Gen (Raptor Lake)
14 x
3.50 GHz
5.30 GHz
8
6
2.6 GHz
4 GHz
3.5 GHz
5.3 GHz
24 MB
0 GB
DDR5 RAM
4
256 GB
Yes
Intel
UHD graphics 770
No
0 GB
0 GB
M.2 PCIe NVMe 4.0 x4
0 GB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
w/o hard drive
Keyboard not included
1 x
1 x
1 x
1 x
2 x
4 x
4 x
1 x
2 x
2 x
Audio 7.1 (3.5 mm jack)
Black
220 mm
486 mm
473 mm
8300 g
850 W
Housing with window
w/o OS
Datasheet 3338143 Gigabyte Barebone GA-APC002 Intel® Core™ i5 14600K 5.30 GHz Intel UHD graphics 770 GA-APC002
User & Safety Instructions 3338143 Gigabyte Barebone GA-APC002 Intel® Core™ i5 14600K 5.30 GHz Intel UHD graphics 770 GA-APC002
The necessary accessories are required to use the article as described.