

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
AORUS MASTER 18 BYHC5DED65SP
45.7 cm
18 inch
WQXGA
Mini LED
240 Hz
2560 x 1600 Pixel
16:10
Intel® Core™ Ultra 9
275HX
24 x
5.40 GHz
5.4 GHz
16
8
2.1 GHz
4.6 GHz
2.7 GHz
5.4 GHz
36 MB
32 GB
2
SO-DIMM
5600 MHz
128 GB
DDR5 RAM
Yes
Intel
Intel graphics
Nvidia
Yes
GDDR7
16 GB
Nvidia GeForce RTX 5080
SSD
1 TB
M.2 PCIe NVMe 4.0 x4
1024 GB
0 GB
Flash
0 GB
Intel® AI Boost
Keyboard backlighting
w/o hard drive
Yes (built-in)
Yes
Yes
5.4
German, QWERTZ
Thunderbolt 4
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
1 x
2 x
1 x
Black
400.8 mm
3.09 mm
287 mm
3.5 kg
Lithium polymer (LiPo)
Windows® 11 Pro
18 inch
24 x 5.40 GHz / max. 5.4 GHz
Intel
45.7 cm (18 inch)
not relevant
User & Safety Instructions 3440061 Gigabyte Laptop AORUS MASTER 18 BYHC5DED65SP 45.7 cm (18 inch) WQXGA Intel® Core™ Ultra 9 275HX 32 GB RAM 1 TB SSD Germa
The necessary accessories are required to use the article as described.