
1/2

Mobile phone
GSM/2G
White
by manufacturer
2.8 inch
Yes
0.3 MP
microSD card
Yes
No
8 h
320 h
114 g
USB C
850 MHz
900 MHz
1800 MHz
1900 MHz
None
5 W
10 W
800 mAh
Li-ion
240 x 320 Pixel
7.1 cm
No
Panic button
Sprayproof
Dustproof
No
No
Yes
Nano SIM
32 MB
w/o USB Power Delivery
yes
Datasheet 3428329 Gigaset GL595 Mobile phone Panic button, Sprayproof, Dustproof White
User & Safety Instructions 3428329 Gigaset GL595 Mobile phone Panic button, Sprayproof, Dustproof White
The necessary accessories are required to use the article as described.