<br> Switch actuator 1-fold 16A UP KNX Secure 506100<br>
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3822254 GIRA Actuator 104000 1 pc(s)
Description
Switch actuator 2-way 16 A with manual operation for KNX Features: - Manual operation of the relay independent of the bus or the switch position indicator. - NO or NC operation. - Central switching function. - Group feedback to reduce the bus load. - Active or passive (object readable) cyclic feedback function. - Feedback signals can be delayed after bus voltage returns. - Logical linking function for each output. - Lock function can be parameterized for each channel. Alternative coercion communication function for each output. - Time functions (on or off delay, staircase lighting function - also with pre-warning function). - Integration in light scenes is possible, up to eight internal scenes per channel can be parameterized. - Memory function for light scenes. - Operating hours counter can be activated as a forward/backward counter with limit value function (limit value can be changed via bus) for each output. - Input monitoring for cyclic update with safety position. - Reactions in the event of bus voltage failure and return and after an ETS programming process can be set for each channel. - Independent switching of the two outputs. Notes: - Mounting on DIN rail. - VDE approval according to EN 60669-1, EN 60669-2-1. Scope of supply: - Connection and branch terminal for KNX included.
This text is machine translated.
Description
Switch actuator 2-way 16 A with manual operation for KNX Features: - Manual operation of the relay independent of the bus or the switch position indicator. - NO or NC operation. - Central switching function. - Group feedback to reduce the bus load. - Active or passive (object readable) cyclic feedback function. - Feedback signals can be delayed after bus voltage returns. - Logical linking function for each output. - Lock function can be parameterized for each channel. Alternative coercion communication function for each output. - Time functions (on or off delay, staircase lighting function - also with pre-warning function). - Integration in light scenes is possible, up to eight internal scenes per channel can be parameterized. - Memory function for light scenes. - Operating hours counter can be activated as a forward/backward counter with limit value function (limit value can be changed via bus) for each output. - Input monitoring for cyclic update with safety position. - Reactions in the event of bus voltage failure and return and after an ETS programming process can be set for each channel. - Independent switching of the two outputs. Notes: - Mounting on DIN rail. - VDE approval according to EN 60669-1, EN 60669-2-1. Scope of supply: - Connection and branch terminal for KNX included.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?