User & Safety Instructions 3824419 GIRA Actuator 506100 1 pc(s)
Description
Switch actuator 1-way 16 A with binary input 3-way for GIRA One and KNX Features: Function in the GIRA One system - actuator for switching consumers. - 3 binary inputs for connection of conventional switches, sensors and motion detectors with potential-free contacts. - The inputs are used to control GIRA One actuators or to record status information. - Connection of an external temperature sensor at input 3. - Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. - Encrypted data transfer between the GIRA One devices. Switching functions - NO or NC mode. - Set an on or off delay. - Staircase function, an additional pre-warning time can be set. - Parameterization as switching function for e.g. lights or sockets, as garage door function or door-opening function, as switching contact for transmitting the heat requirement to a heat pump. - Garage door function: The time for the relay to close is parameterizable. - Door opener function: The time for closing the relay can be parameterized. Binary inputs - One or two-area operation configurable for toggle switches. - Connection of rocker switch with the function for switching, dimming, shading and ventilation, scene call, staircase (motion detector), Level call with GIRA G1, garage door and door opener can be parameterized. - Connection of motion and presence detectors with potential-free relay outputs. - Convenient group control of switching, dimming, shading and ventilation loads. - Switch contact evaluation of wind, frost, brightness or rain sensors with potential-free relay contacts possible in order to protect shading and ventilation consumers from environmental influences. - Window contact detection and visualization in the Smart HOME APP: An open window leads to the heating mode Antifreeze after 5 minutes. - Door contact query and visualization in the Smart HOME APP: An open door leads to the opening and locking of the blinds or shutters. - Query of a heating/cooling switch on a heat pump in order to be able to forward the current operating mode (heating or cooling) to the heating control. - Switch contact display for displaying a contact status in the Smart HOME APP. - Configurable switching inputs that can be parameterized independently. - Detection and calibration of temperature values via remote sensor (see accessories) at input 3. Function in the GIRA KNX system - Switch electrical consumers via a relay contact. - The device has three inputs with a common reference potential. - Reading in switching states of installation switches or sensors and other potential-free contacts at inputs 1 to 3. - Signal evaluation of condensation and leakage sensors (see accessories) at inputs 1 to 3. - Detection of temperature values via remote sensor (see accessories) at input 3. - Up to 8 independent logic functions for the implementation of simple or complex logical operations. - Active return or status messages can be delayed after bus voltage recovery or after an ETS programming process. - Bistable relay. Switching functions - NO or NC mode. - Central switching function via up to 6 switching objects (ON, OFF, permanently ON, permanently OFF). - Switching feedback: Active or passive feedback function. - Response in the event of bus voltage failure or bus voltage recovery and can be set after an ETS programming process. - Logical linking function. - Lock function or forced position function can be parameterized. - Extended lock function with acknowledgment option. - Time functions (on, off-delay, stair light function - also with pre-warning function). - Integration in light scenes possible: Up to 64 internal scenes can be parameterized. - Scene memory function: Additional visual feedback. - Extended scene recall (toggle scenes). - Operating hours counter can be activated. - Input monitoring for cyclic updating of the switching object with safety position. Notes: - Update capability via the GIRA Project Assistant (GPA). - The integration and installation of potential-free contacts, motion and presence detectors is described in the GIRA One system manual.
This text is machine translated.
Description
Switch actuator 1-way 16 A with binary input 3-way for GIRA One and KNX Features: Function in the GIRA One system - actuator for switching consumers. - 3 binary inputs for connection of conventional switches, sensors and motion detectors with potential-free contacts. - The inputs are used to control GIRA One actuators or to record status information. - Connection of an external temperature sensor at input 3. - Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. - Encrypted data transfer between the GIRA One devices. Switching functions - NO or NC mode. - Set an on or off delay. - Staircase function, an additional pre-warning time can be set. - Parameterization as switching function for e.g. lights or sockets, as garage door function or door-opening function, as switching contact for transmitting the heat requirement to a heat pump. - Garage door function: The time for the relay to close is parameterizable. - Door opener function: The time for closing the relay can be parameterized. Binary inputs - One or two-area operation configurable for toggle switches. - Connection of rocker switch with the function for switching, dimming, shading and ventilation, scene call, staircase (motion detector), Level call with GIRA G1, garage door and door opener can be parameterized. - Connection of motion and presence detectors with potential-free relay outputs. - Convenient group control of switching, dimming, shading and ventilation loads. - Switch contact evaluation of wind, frost, brightness or rain sensors with potential-free relay contacts possible in order to protect shading and ventilation consumers from environmental influences. - Window contact detection and visualization in the Smart HOME APP: An open window leads to the heating mode Antifreeze after 5 minutes. - Door contact query and visualization in the Smart HOME APP: An open door leads to the opening and locking of the blinds or shutters. - Query of a heating/cooling switch on a heat pump in order to be able to forward the current operating mode (heating or cooling) to the heating control. - Switch contact display for displaying a contact status in the Smart HOME APP. - Configurable switching inputs that can be parameterized independently. - Detection and calibration of temperature values via remote sensor (see accessories) at input 3. Function in the GIRA KNX system - Switch electrical consumers via a relay contact. - The device has three inputs with a common reference potential. - Reading in switching states of installation switches or sensors and other potential-free contacts at inputs 1 to 3. - Signal evaluation of condensation and leakage sensors (see accessories) at inputs 1 to 3. - Detection of temperature values via remote sensor (see accessories) at input 3. - Up to 8 independent logic functions for the implementation of simple or complex logical operations. - Active return or status messages can be delayed after bus voltage recovery or after an ETS programming process. - Bistable relay. Switching functions - NO or NC mode. - Central switching function via up to 6 switching objects (ON, OFF, permanently ON, permanently OFF). - Switching feedback: Active or passive feedback function. - Response in the event of bus voltage failure or bus voltage recovery and can be set after an ETS programming process. - Logical linking function. - Lock function or forced position function can be parameterized. - Extended lock function with acknowledgment option. - Time functions (on, off-delay, stair light function - also with pre-warning function). - Integration in light scenes possible: Up to 64 internal scenes can be parameterized. - Scene memory function: Additional visual feedback. - Extended scene recall (toggle scenes). - Operating hours counter can be activated. - Input monitoring for cyclic updating of the switching object with safety position. Notes: - Update capability via the GIRA Project Assistant (GPA). - The integration and installation of potential-free contacts, motion and presence detectors is described in the GIRA One system manual.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?