• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Adapter bracket 1253651 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • Mounting direction: Horizontal and vertical
  • Number of units: 1
  • Suitable for modular switch programs: No.
  • With cover frame: No.
  • Cross-channel mounting: No.
  • With cable entry: Yes
  • With threaded connection entry: No.
Type


Adapter frame 1-way Alu 1253651

Product type

Adapter bracket

IP44

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3822154 GIRA Adapter bracket 1253651 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3822154 GIRA Adapter bracket 1253651 1 pc(s)

Description

Adapter relay 1f ITS30 FAL

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.