• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Adapter bracket Aluminium 068265 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Assembly: Operating element
  • Use: Folding hood
  • With hinged cover: No.
  • Bearing ring: No.
  • With dust protection: No.
  • Labelling field: With labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
  • With sockets/couplings: No.
  • Shielded sockets: No.
  • Shielded housing: No.
Type


Adapter frame hood color Alu 068265

Product type

Adapter bracket

Factory colour

Aluminium

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822145 GIRA Adapter bracket Aluminium 068265 1 pc(s)

Description

Cover hood pluggable with adapter frame for devices with cover (50 x 50 mm) and diagonal outlet (IP20) Colour Aluminium Notes: - Not suitable for installation in damp rooms, because protection class IP20. - With the cover and cover frame (1 to 5 times), external devices with square central plate (50 x 50 mm) can be integrated into the TX_44 switch range. - For external equipment with square central plate (50 x 50 mm) e.g. Alcatel, AMP Econo Link System, Brand Rex, Metz Connect (BTR), Kannegieter BICC Brand Rex, Krone, Molex, Reichle de Massari, Rutenbeck, Schumann Network technique RJ45-Junction box CAT.5 BICC, Siemens ICCS 100 and 300, Telegärtner, Telenorma, TKM, Quante, Panduit (2-way MSCSP 2) etc.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.