• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Adapter bracket Aluminium 116365 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: Yes
  • Lockable: No.
  • With text field: No.
  • Dimensions: Other
Type


Adapter frame hood 116365

Product type

Adapter bracket

Factory colour

Aluminium

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822582 GIRA Adapter bracket Aluminium 116365 1 pc(s)

Description

Adapter frame (55 x 55 mm) with plug-in cover hood (IP20) Colour aluminum Features: - With this cover with adapter frame (55 x 55 mm) and cover frame (1 to 4 way) the plug devices from System 55 can be integrated in the GIRA TX_44 switch range. - For example, connectors system 55. Note: - Not suitable for installation in damp rooms, as protection class IP20. - The adapter frame with a square cut-out (50 x 50 mm) can also be used to integrate external devices. - Sampling of the products is highly recommended.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.