• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Blinds insert 015400 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Number of keys: 2
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Switch 1-pole version
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Control mode: Rotary knob
  • Assembly: Base element
  • Text field/label area: No.
  • Number of modules (for modular design): 1
  • Rated current 10 A
  • Mechanically operable: Yes
  • Electronic operation: No.
Type


Shutter button / switch insert for central PL with knob 015400

Product type

Blinds insert

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3824555 GIRA Blinds insert 015400 1 pc(s)

Datasheet 3824555 GIRA Blinds insert 015400 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3824555 GIRA Blinds insert 015400 1 pc(s)

Description

Use of blind switches or switches 10 A 250 V~ for cover with stick As extension suitable for use of blind control with extension input. Button function when turning the knob. After removing the brass lock key function with a slight rotation of the knob. With full rotation of the knob, the switch engages. Supply capacity required.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.