• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Blinds insert 015700 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Number of keys: 2
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Switch 2-pole version
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Control mode: Rotary knob
  • Assembly: Base element
  • Text field/label area: No.
  • Number of modules (for modular design): 1
  • Rated current 10 A
  • Mechanically operated: No.
  • Electronic operation: No.
Type


Shutter button / switch insert 2-pin 015700

Product type

Blinds insert

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824969 GIRA Blinds insert 015700 1 pc(s)

Description

Use of blind switches or switches 10 A 250 V~ for cover with toggle Notes: - As extension suitable for use of blind control with extension input. - Button function when turning the knob. After removing the brass lock key function with a slight rotation of the knob. With full rotation of the knob, the switch engages. - Availability required.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.