• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Blinds insert 541400 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: Yes
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Min Depth of the device socket 24 mm
  • Assembly: Base element
  • With memory function: No.
  • Max. breaking capacity 1000 W
  • Integrated timer: No.
  • With brightness sensor connection: No.
  • Suitable for wind sensor: No.
  • Suitable for rain sensor: No.
  • With glass breakage detector connection: No.
  • With Astro program: No.
  • Random generator: No.
  • Anti-lock: No.
Type


Roller blind control insert secondary insert 541400

Product type

Blinds insert

Nominal voltage

230 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822326 GIRA Blinds insert 541400 1 pc(s)

Description

System 3000 blind control unit with extension input Features: - Control electric blinds, shutters and awnings. - Operation as main station or extension. - Connection to group or central controls is possible via extension inputs. - Wind alarm locking via the extension input. - An individual intermediate position can be stored together with an attachment. - Activation of a motor, e.g. to adjust the end positions, is possible without attachment. - Reverse polarity function of the outputs for simplified commissioning. - Operation with neutral conductor connection. Combination with RF operating attachment 1-way/2-way for KNX - blind actuator 1-way. - Sensor channel 1-way or 2-way. - Local control of the system 3000 operation possible. - Radio control of other devices for KNX as a sensor is possible. - Temperature detection. - Function selection of the insert: Curtain type selectable, safety function (wind, rain, frost alarm), sun protection function, Canvas stretcher for awnings, final position correction for ventilation function, automatic travel time detection via KNX bus, scene function (16 scenes), lock function.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.