• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA LED inset 030000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: No.
  • Lastart: Universal and LED retrofit
  • Max. Switching capacity LED 40 W
  • Frequency: 50 Hz
  • Type of connection: Screw terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Control mode: Rotary knob
  • Assembly: Base element
  • APP control via Bluetooth: No.
  • Dimming of leading edge: Yes
  • Dimming Phase section: No.
  • Series dimmer: No.
  • Light value storage: No.
  • Can be used with button: No.
  • Can be used with a motion detector: No.
  • Can be used with presence detector: No.
  • Can be used with timer/timer: No.
  • Can be used with radio button: No.
  • Can be used with IR key: No.
  • Nominal power resistive load 20 W
  • Nominal power inductive load 20 VA
  • Nominal capacity 3 VA
Type


LED dimmer set 20-200W m. rotary switches. 030000

Product type

LED inset

Nominal voltage

230 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3821383 GIRA LED inset 030000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821383 GIRA LED inset 030000 1 pc(s)

Description

LED dimming insert with rotary on/off switch - switching and dimming of incandescent lamps, HV halogen lamps and phase-cut dimmable HV LED lamps. - Short-circuit protection with micro-fuse. - With screw terminals. At a higher ambient temperature than 25 °C the connected load must be reduced.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.