• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main insert Creamy white 027601 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Assembly: Base element with central cover plate
  • Use: TAE
  • With hinged cover: No.
  • Bearing ring: No.
  • With dust protection: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central use CWS-GL for TAE junction box 027601

Product type

Main insert

Factory colour

Creamy white

Content

1 pc(s)

Similar RAL

1013

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824175 GIRA Main insert Creamy white 027601 1 pc(s)

Description

Cover for TAE and USB cream-white glossy without labeling field

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.