• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main insert White 0259112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: No.
  • Lockable: No.
  • With text field: No.
Type


Central insert RWs-GL 50x50 Ankaro 0259112

Product type

Main insert

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824291 GIRA Main insert White 0259112 1 pc(s)

Description

Central plate 4-way (50 x 50 mm) for coaxial antenna socket with 2 additional SAT-connections pure-white shining notes: - Suitable for antenna socket 400-way GAD of the company fuba, SEV 2 of the company ECG-Electric and WELL 400 of the company Astro.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.