• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Main insert Pure white 066003 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting type: Screw fixing
  • Halogen-free: No.
  • Assembly: Central plate
  • With bulb: No.
  • Version: Other
  • With flashing light: No.
  • With fixed symbol/imprint: No.
  • With replaceable symbol: No.
  • Use as a button: No.
Type


Central application RWs-GL.light signal 066003

Product type

Main insert

Factory colour

Pure white

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823760 GIRA Main insert Pure white 066003 1 pc(s)

Description

Cover for light signal pure-white shining system 55

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.