• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch 387500 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Screw fixing
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode: Rocker
  • Text field/label area: No.
  • With signal lamp: No.
  • With illumination: No.
  • Rated current 10 A
Type


Rocker switch 2N/O Kr. Insert 387500

Product type

Rocker switch

Nominal voltage

250 V

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824694 GIRA Rocker switch 387500 1 pc(s)

Description

Application: Rocker switch 10 A 250 V~ changer 2-fold Features: - Can also be used with rocker 1-fold. - Floating rocker provides automatic and precise positioning of the rocker in the cover frame. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - Standard LED lighting elements can be used from the front. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.