Buttons with rocker 2-fold unprinted / arrow symbols for GIRA One and KNX pure white semi-gloss (painted) System 70 Features: Function in the GIRA One system button for operating the GIRA One system. . Integrated temperature sensor for measuring the room temperature. . Button and rocker function. . Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. . Encrypted data transfer between the GIRA One devices. . Operating functions Operation with key or rocker function. . New from GPA V6.2: - In the button function mode, the following functions can be operated per button: - Switching, dimming, shading and ventilation, scene - In the rocker function mode, the following functions can be operated per rocker - switching, dimming, shading and ventilation, stairwell, floor call (G1), Sonos audio control, garage door, door opener, boost . Switching of consumers, such as light, socket or pump. . Dim the light. . Operating shading and ventilation devices (blinds, shutters, skylights, skylights, skylights and awnings). . Comfortable group control of switching, dimming, shading and ventilation devices. . Calling scene variants. . Use as a staircase button to activate the staircase function in switching and dimming consumers. . Function as a level call button together with the GIRA G1. . Control of Sonos audio devices. . Control of Hue consumers. . Control of eNet consumers. . Function as door or garage door opener. . Boost function. . Room temperature Temperature compensation for the integrated temperature sensor. . LED-display brightness of the status LED can be set in five stages and "off". . Colour of the status LED (red, green, blue) can be set. . Function selection of status LED can be set depending on rocker function: Always OFF, always ON, activation display or status display. . Function in the GIRA KNX system buttons for KNX and GIRA One with integrated bus coupler. . Built-in temperature sensor. . Rocker or key function can be set for every operating surface. . Control of up to four functions via the key function of the KNX button is possible. . Operating functions Operating concept Key or rocker function can be parameterized. . Switching, dimming and color temperature, color control and brightness, blinds, value generators, Scene extension, 2-channel operation and controller extension. . Switching: The command when pressing and/or releasing is adjustable (No response, Power on, Power off, Switch off). . Dimming and color temperature: The brightness and / or color temperature, the command when pressed, the time between switching and dimming, dimming in different stages, the message frame repetition when pressed for a long time and the transmission of a stop telegram when the actuation is complete can be adjusted. . Color control and brightness: Color cycle or brightness adjustment, the command when pressed, the time between switching and dimming, the start value, the step width and the time between two frames can be set. . Shutter: The command on pressing and the operating concept is adjustable. The operating concept can be adapted in the times for short and long actuation and blade adjustment. . Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. . Scene extension: The operation (with or without memory function) and the scene number can be set. . 2-channel operation: By pressing a button, up to two telegrams can be sent to the KNX bus. The operating concept can be adjusted and the time for short and long operation can be adjusted. The functioning of the channels is adjusted separately from each other. . Controller extension: The function mode (operating mode changeover, forced operating mode changeover, presence function and setpoint offset) can be set. . Lock function for locking individual buttons or rockers. . Controller extension properties The controller extension can be parameterized as a function of a rocker or key. Control of a room temperature controller (operating modes, presence function and set-point displacement). . Evaluation of the controller status via the status LED. . Temperature measurement can be activated. Measurement of the room temperature with internal sensors or optionally by measuring the internally measured temperature with an external temperature. . Functions of the status LED The function selection is performed for each status LED. The following functions can be parameterized: Always OFF, always ON, activation display, message frame acknowledgment, status display, Control via separate LED object, operating mode display, controller status display, presence status display and setpoint offset display. . Color can be parameterized. The color selection is done either together for all status LEDs or separately for each status LED of the device. The status-LED can alternatively be lit red, green or blue. . The brightness of the status LED can be set in five steps. With the night reduction, the brightness of the status LED can be reduced in the night hours via the communication object. . Hints: KNX Data Secure compatible. . Can be updated via the GIRA Project Assistant (GPA). . The rockers are optionally interchangeable with alternative variants. . Programming and commissioning with the GIRA Project Assistant (GPA) from version 6.2. . Encrypted data transfer between the GIRA One devices. . Delivery scope
This text is machine translated.